Vishay NTCASCWE3104J technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 8mm |
| Lead Diameter | 0.6mm |
| Length | 9.23mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Threaded, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCA |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASCWE3104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.