Vishay NTCASCWE3474J technical specifications.
| Package/Case | Radial |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASCWE3474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.