Vishay NTCASRFE3C90406 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASRFE3C90406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.