Vishay NTCC300E4472JT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Resistance | 4700 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCC300E4472JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.