Vishay NTCLE100E3202GB0A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.3 |
| Tolerance | 2 |
| Package Width | 3 |
| Package Height | 9 |
| Terminal Placement | RADIAL |
| Resistance | 2000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCLE100E3202GB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.