Vishay NTCLE100E3229JT1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3229JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.