Vishay NTCLE100E3478HB0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3478HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
