The Vishay NTCLE100E3683JB0A is a radial leaded thermistor with a resistance of 68 kOhm and a tolerance of 5%. It has a package size of 3.3x3x9mm and is suitable for applications requiring a thermistor with these specifications. The device operates within a temperature range of -40 to 125 degrees Celsius.
Vishay NTCLE100E3683JB0A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.3 |
| Tolerance | 5 |
| Package Width | 3 |
| Package Height | 9 |
| Terminal Placement | RADIAL |
| Resistance | 68000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCLE100E3683JB0A to view detailed technical specifications.
No datasheet is available for this part.