NTC Thermistors, Radial Leaded, Standard Precision
Vishay NTCLE100E3689JB0A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 4 |
| Package Height | 10 |
| Terminal Placement | RADIAL |
| Resistance | 68 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCLE100E3689JB0A to view detailed technical specifications.
No datasheet is available for this part.