Vishay NTCLE101E3C90173 technical specifications.
| Package/Case | Radial |
| Height | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE101E3C90173 to view detailed technical specifications.
No datasheet is available for this part.