Vishay NTCLE203E3202GB0 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3202GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.