Vishay NTCLE203E3502HB0 technical specifications.
| Depth | 3mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3502HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.