
The NTCLE203E3502JB0 is a 500V radial through hole resistor with a resistance of 5kR and a tolerance of 5%. It has a maximum power dissipation of 100mW and is available in a bulk packaging quantity of 500. The resistor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay NTCLE203E3502JB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3502JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
