Vishay NTCLE213E3103HHT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 3 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCLE213E3103HHT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.