Vishay NTCLE305E4202SB technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.06kR |
| Resistance Tolerance | 1.93% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1.93% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE305E4202SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
