
NTC thermistor with 10kΩ resistance and 1% tolerance. Features radial leads with 1mm diameter for through-hole mounting. Operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 250mW. RoHS compliant for environmental considerations.
Vishay NTCLE413E2103F102L technical specifications.
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE413E2103F102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.