Vishay NTCLE413E2472H400 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE413E2472H400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
