Vishay NTCLE413E2473H400 technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE413E2473H400 to view detailed technical specifications.
No datasheet is available for this part.