Vishay NTCLP100E3472H technical specifications.
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Wire |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLP100E3472H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.