Vishay NTCLP100E3473H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 3 |
| Terminal Placement | RADIAL |
| Manufacturer Series | NTCLP100 |
| Resistance | 47000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NTCLP100E3473H to view detailed technical specifications.
No datasheet is available for this part.