Vishay NTCS0402E3103FLT technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 4.2E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3103FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
