Vishay NTCS0402E3103HHT technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0402E3103HHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.