
NTC thermistor for surface mount applications, featuring a 10kΩ resistance and 1% tolerance. This chip resistor is housed in a compact 0603 package with dimensions of 1.6mm length and 0.8mm depth. Operating across a temperature range of -40°C to 150°C, it is supplied on tape and reel for automated assembly.
Vishay NTCS0603E3103FHT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | NTCSxxxxE3..T |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603E3103FHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
