Surface mount NTC thermistor with 10kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) case code, measuring 1.6mm L x 0.8mm W x 0.8mm H. Operates within a temperature range of -40°C to 150°C with a maximum power dissipation of 125mW. Packaged in tape and reel for automated assembly.
Vishay NTCS0603E3103FLT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 4.2E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603E3103FLT to view detailed technical specifications.
No datasheet is available for this part.
