Vishay NTCS0603E3103GLT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 2381 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603E3103GLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.