Vishay NTCS0603E3153GMT technical specifications.
| Accuracy | 1% |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3153GMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
