Vishay NTCS0603E3333FHT technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Power Dissipation | 125mW |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTCS |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3333FHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
