
Surface mount NTC thermistor with 4.7kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) chip package, measuring 1.6mm x 0.8mm x 0.8mm. Operates from -40°C to 150°C with a maximum power dissipation of 125mW. Supplied on tape and reel, this RoHS compliant component is suitable for automotive applications.
Vishay NTCS0603E3472FHT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3472FHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
