Vishay NTCS0603E3683GHT technical specifications.
| Accuracy | 1% |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0603E |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3683GHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.