
Surface mount NTC thermistor with 10000 ohm resistance and 1% tolerance. Features a 0805 case size (2mm x 1.25mm) and operates across a temperature range of -40°C to 150°C. Maximum power dissipation is 210mW. Packaged on tape and reel.
Vishay NTCS0805E3103FHT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NTCS0805E3103FHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
