Vishay NTCS0805E3103GHT technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Resistance | 10000R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200, NTCS0805E |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0805E3103GHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.