Surface mount NTC thermistor with 10kΩ resistance and 3% tolerance. Features a 0805 case code (2mm x 1.25mm) and operates from -40°C to 150°C. Maximum power dissipation is 210mW. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
Vishay NTCS0805E3103HMT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3103HMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
