
Surface mount NTC thermistor with 100kΩ resistance and 1% tolerance. Features a 0805 (2012 metric) chip package, measuring 2mm x 1.25mm x 0.8mm. Operates across a temperature range of -40°C to 150°C with a maximum power dissipation of 210mW. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for automotive applications.
Vishay NTCS0805E3104FXT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3104FXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.