The NTCS0805E3104JMT is a surface mount varistor from Vishay with a maximum operating temperature of 150°C and a maximum power dissipation of 210mW. It is available in a 0805 package and is packaged in cut tape. The varistor has a resistance tolerance of 5%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCS0805E3104JMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200, NTCS0805E |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0805E3104JMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
