Vishay NTCS0805E3473JHT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTCS0805E3473JHT |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay NTCS0805E3473JHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.