Vishay NTCS0805E3684HXT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 3 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTCS0805E3684HXT |
| Resistance | 680000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay NTCS0805E3684HXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.