The NTHS0402N01N1003JR is a thermistor from Vishay with an accuracy of 3%. It has a package type of 0402 and is designed for surface mount applications. The thermistor operates within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Vishay NTHS0402N01N1003JR technical specifications.
| Accuracy | 3% |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | NTHS |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0402N01N1003JR to view detailed technical specifications.
No datasheet is available for this part.