
Surface mount NTC thermistor with 10kΩ resistance and 5% tolerance. Features a 0402 (1005 metric) case size, suitable for operation between -40°C and 125°C. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Vishay NTHS0402N02N1002JE technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0402N02N1002JE to view detailed technical specifications.
No datasheet is available for this part.
