Vishay NTHS0402N02N1002JP technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | NTHS |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0402N02N1002JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.