Vishay NTHS0402N02N1202JE technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0402N02N1202JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.