Vishay NTHS0603N01N1003FE technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N01N1003FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.