The NTHS0603N01N2202JE is a surface mount NTC thermistor with a resistance of 22000 ohms at 25 degrees Celsius and an accuracy of ±3%. It has a resistance tolerance of ±5% at 25 degrees Celsius and operates over a temperature range of -40 to 125 degrees Celsius. The thermistor is packaged in a 0603 surface mount package and is suitable for use in a variety of applications.
Vishay NTHS0603N01N2202JE technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTHS0603N01N2202JE to view detailed technical specifications.
No datasheet is available for this part.