Vishay NTHS0603N02N1002FE technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
Download the complete datasheet for Vishay NTHS0603N02N1002FE to view detailed technical specifications.
No datasheet is available for this part.