Vishay NTHS0603N02N6801JE technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N02N6801JE to view detailed technical specifications.
No datasheet is available for this part.