Vishay NTHS0603N02N6801JR technical specifications.
| Accuracy | 3% |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | NTHS |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0603N02N6801JR to view detailed technical specifications.
No datasheet is available for this part.