Vishay NTHS0603N02N6802JE technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTHS |
| Resistance | 68000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay NTHS0603N02N6802JE to view detailed technical specifications.
No datasheet is available for this part.