Vishay NTHS0603N04N2203JE technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N04N2203JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.