THERMISTOR NTC 22KOHM 3890K 0603
Vishay NTHS0603N05N2202JE technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N05N2202JE to view detailed technical specifications.
No datasheet is available for this part.