Vishay NTHS0805J14N2500JR technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0805J14N2500JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.