Vishay NTHS0805N01N3302KP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 33kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0805N01N3302KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.